
EYG-R1216ZLWD | |
|---|---|
DigiKey Part Number | 10-EYG-R1216ZLWD-ND |
Manufacturer | |
Manufacturer Product Number | EYG-R1216ZLWD |
Description | THERM PAD 160MMX120MM GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 160.00mm x 120.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | IGBT - Heat Transfer Low Thermal Resistance | |
Type | Graphite-Pad, Sheet | |
Shape | Rectangular | |
Outline | 160.00mm x 120.00mm | |
Thickness | 0.0098" (0.250mm) | |
Material | Graphite | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 28W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $242.37000 | $242.37 |
| 10 | $214.45800 | $2,144.58 |
| 30 | $202.29000 | $6,068.70 |
| 50 | $196.86540 | $9,843.27 |
| 100 | $189.72920 | $18,972.92 |
| 250 | $180.67964 | $45,169.91 |


