Thermal Pad Gray 158.00mm x 108.80mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EYG-R1116ZRMA

DigiKey Part Number
10-EYG-R1116ZRMA-ND
Manufacturer
Manufacturer Product Number
EYG-R1116ZRMA
Description
THERM PAD 158MMX108.8MM GRAY
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 158.00mm x 108.80mm Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Bulk
Part Status
Active
Usage
IGBT - Heat Transfer Low Thermal Resistance
Type
Graphite-Pad, Sheet
Shape
Rectangular
Outline
158.00mm x 108.80mm
Thickness
0.0138" (0.350mm)
Material
Graphite
Adhesive
-
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
28W/m-K
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$336.59000$336.59
10$297.89000$2,978.90
30$280.98067$8,429.42
50$273.43880$13,671.94
100$263.52210$26,352.21
250$250.94420$62,736.05
Manufacturers Standard Package