
EYG-R1116ZLMA | |
|---|---|
DigiKey Part Number | 10-EYG-R1116ZLMA-ND |
Manufacturer | |
Manufacturer Product Number | EYG-R1116ZLMA |
Description | THERM PAD 158MMX108.8MM GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 158.00mm x 108.80mm Rectangular |
Datasheet | Datasheet |
Category | Outline 158.00mm x 108.80mm |
Manufacturer Panasonic Industry | Thickness 0.0098" (0.250mm) |
Series | Material Graphite |
Packaging Bulk | Color Gray |
Part Status Active | Thermal Conductivity 28W/m-K |
Usage IGBT - Heat Transfer Low Thermal Resistance | Shelf Life 12 Months |
Type Graphite-Pad, Sheet | Shelf Life Start Date of Manufacture |
Shape Rectangular | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $242.37000 | $242.37 |
| 10 | $214.45800 | $2,144.58 |
| 30 | $202.29000 | $6,068.70 |
| 50 | $196.86540 | $9,843.27 |
| 100 | $189.72920 | $18,972.92 |
| 250 | $180.67964 | $45,169.91 |


