2 Line Common Mode Choke Surface Mount 200 Ohms @ 100 MHz 200mA DCR 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXC-34CE201U

DigiKey Part Number
10-EXC-34CE201UTR-ND - Tape & Reel (TR)
10-EXC-34CE201UCT-ND - Cut Tape (CT)
10-EXC-34CE201UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXC-34CE201U
Description
CMC 200MA 2LN 200 OHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 200 Ohms @ 100 MHz 200mA DCR 1Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
200 Ohms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
1Ohm
Voltage Rating - DC
5V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max)
0.024" (0.60mm)
Package / Case
0805 (2012 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,705
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.73000$1.73
10$1.41400$14.14
25$1.30880$32.72
50$1.23480$61.74
100$1.16420$116.42
250$1.07700$269.25
500$1.01552$507.76
1,000$0.95739$957.39
2,500$0.88575$2,214.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.82708$4,135.40
10,000$0.77992$7,799.20
15,000$0.75362$11,304.30
25,000$0.72176$18,044.00
35,000$0.70154$24,553.90
50,000$0.68074$34,037.00
Manufacturers Standard Package