
EXC-34CE121U | |
|---|---|
DigiKey Part Number | P19433TR-ND - Tape & Reel (TR) P19433CT-ND - Cut Tape (CT) P19433DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXC-34CE121U |
Description | CMC 200MA 2LN 120 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 120 Ohms @ 100 MHz 200mA DCR 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | EXC-34CE121U Models |
Category | DC Resistance (DCR) (Max) 1Ohm |
Manufacturer Panasonic Industry | Voltage Rating - DC 5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Filter Type Signal Line | Height (Max) 0.024" (0.60mm) |
Number of Lines 2 | Package / Case 0805 (2012 Metric), 4 PC Pad |
Impedance @ Frequency 120 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.41400 | $14.14 |
| 25 | $1.30880 | $32.72 |
| 50 | $1.23480 | $61.74 |
| 100 | $1.16420 | $116.42 |
| 250 | $1.07700 | $269.25 |
| 500 | $1.01552 | $507.76 |
| 1,000 | $0.95739 | $957.39 |
| 2,500 | $0.88575 | $2,214.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.82708 | $4,135.40 |
| 10,000 | $0.77992 | $7,799.20 |
| 15,000 | $0.75362 | $11,304.30 |
| 25,000 | $0.72176 | $18,044.00 |
| 35,000 | $0.70154 | $24,553.90 |
| 50,000 | $0.68074 | $34,037.00 |




