4 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 160mA DCR 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXC-28CE900U

DigiKey Part Number
P12975TR-ND - Tape & Reel (TR)
P12975CT-ND - Cut Tape (CT)
P12975DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXC-28CE900U
Description
CMC 160MA 4LN 90 OHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 160mA DCR 1.5Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
4
Impedance @ Frequency
90 Ohms @ 100 MHz
Current Rating (Max)
160mA
DC Resistance (DCR) (Max)
1.5Ohm
Voltage Rating - DC
5V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Height (Max)
0.024" (0.60mm)
Package / Case
0804 (2010 Metric), 8 Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.60000$4.60
10$3.78200$37.82
25$3.49920$87.48
50$3.29680$164.84
100$3.10850$310.85
250$2.87588$718.97
500$2.71146$1,355.73
1,000$2.55656$2,556.56
2,500$2.39377$5,984.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.20918$11,045.90
10,000$2.08353$20,835.30
15,000$2.01345$30,201.75
25,000$1.95569$48,892.25
Manufacturers Standard Package