
EXC-24CH500UR | |
|---|---|
DigiKey Part Number | 10-EXC-24CH500URTR-ND - Tape & Reel (TR) 10-EXC-24CH500URCT-ND - Cut Tape (CT) 10-EXC-24CH500URDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXC-24CH500UR |
Description | CMC 160MA 2LN 50 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 50 Ohms @ 100 MHz 160mA DCR 1.5Ohm |
Datasheet | Datasheet |
Category | Current Rating (Max) 160mA |
Manufacturer Panasonic Industry | DC Resistance (DCR) (Max) 1.5Ohm |
Series | Voltage Rating - DC 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.049" L x 0.039" W (1.25mm x 1.00mm) |
Number of Lines 2 | Height (Max) 0.024" (0.60mm) |
Impedance @ Frequency 50 Ohms @ 100 MHz | Package / Case 0504 (1210 Metric), 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $2.52400 | $25.24 |
| 25 | $2.33480 | $58.37 |
| 50 | $2.20180 | $110.09 |
| 100 | $2.07590 | $207.59 |
| 250 | $1.92056 | $480.14 |
| 500 | $1.81054 | $905.27 |
| 1,000 | $1.70711 | $1,707.11 |
| 2,500 | $1.57952 | $3,948.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.47497 | $7,374.85 |
| 10,000 | $1.39099 | $13,909.90 |
| 15,000 | $1.34414 | $20,162.10 |
| 25,000 | $1.28744 | $32,186.00 |
| 35,000 | $1.25144 | $43,800.40 |
| 50,000 | $1.24864 | $62,432.00 |


