2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 50mA DCR 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXC-24CB102U

DigiKey Part Number
P11169TR-ND - Tape & Reel (TR)
P11169CT-ND - Cut Tape (CT)
P11169DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXC-24CB102U
Description
CMC 50MA 2LN 1 KOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 50mA DCR 1.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
EXC-24CB102U Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
50mA
DC Resistance (DCR) (Max)
1.5Ohm
Voltage Rating - DC
5V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.049" L x 0.039" W (1.25mm x 1.00mm)
Height (Max)
0.024" (0.60mm)
Package / Case
0504 (1210 Metric), 4 Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37,598
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.54000$3.54
10$2.92700$29.27
25$2.70640$67.66
50$2.55200$127.60
100$2.40560$240.56
250$2.22508$556.27
500$2.09796$1,048.98
1,000$1.97801$1,978.01
2,500$1.83017$4,575.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.70909$8,545.45
10,000$1.61180$16,118.00
15,000$1.55755$23,363.25
25,000$1.49188$37,297.00
35,000$1.47062$51,471.70
Manufacturers Standard Package