
EXC-14CE121U | |
|---|---|
DigiKey Part Number | P19431TR-ND - Tape & Reel (TR) P19431CT-ND - Cut Tape (CT) P19431DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXC-14CE121U |
Description | CMC 100MA 2LN 120 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 120 Ohms @ 100 MHz 100mA DCR 3.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | EXC-14CE121U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 3.8Ohm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.033" L x 0.026" W (0.85mm x 0.65mm) | |
Height (Max) | 0.020" (0.50mm) | |
Package / Case | 0302 (0806 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $1.12600 | $11.26 |
| 25 | $1.03920 | $25.98 |
| 50 | $0.98000 | $49.00 |
| 100 | $0.92330 | $92.33 |
| 250 | $0.85436 | $213.59 |
| 500 | $0.80554 | $402.77 |
| 1,000 | $0.75950 | $759.50 |
| 2,500 | $0.70261 | $1,756.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.61862 | $6,186.20 |
| 20,000 | $0.58337 | $11,667.40 |
| 30,000 | $0.56371 | $16,911.30 |
| 50,000 | $0.53990 | $26,995.00 |
| 70,000 | $0.52479 | $36,735.30 |
| 100,000 | $0.50925 | $50,925.00 |











