
EXB-V8V681JV | |
|---|---|
DigiKey Part Number | Y4681TR-ND - Tape & Reel (TR) Y4681CT-ND - Cut Tape (CT) Y4681DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-V8V681JV |
Description | RES ARRAY 4 RES 680 OHM 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
Category | Power Per Element 62.5mW |
Manufacturer Panasonic Industry | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Circuit Type Isolated | Supplier Device Package 1206 |
Resistance (Ohms) 680 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.028" (0.70mm) |
Number of Resistors 4 | Base Product Number |
Number of Pins 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.88000 | $8.80 |
| 25 | $0.73680 | $18.42 |
| 50 | $0.64940 | $32.47 |
| 100 | $0.57550 | $57.55 |
| 250 | $0.49264 | $123.16 |
| 500 | $0.44116 | $220.58 |
| 1,000 | $0.39718 | $397.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.32529 | $1,626.45 |
| 10,000 | $0.29917 | $2,991.70 |
| 15,000 | $0.28575 | $4,286.25 |
| 25,000 | $0.27057 | $6,764.25 |
| 35,000 | $0.26152 | $9,153.20 |
| 50,000 | $0.25268 | $12,634.00 |


