270 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-V8V271JV

DigiKey Part Number
Y4271TR-ND - Tape & Reel (TR)
Y4271CT-ND - Cut Tape (CT)
Y4271DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-V8V271JV
Description
RES ARRAY 4 RES 270 OHM 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
270 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
270
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,167
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.88000$8.80
25$0.73680$18.42
50$0.64940$32.47
100$0.57550$57.55
250$0.49264$123.16
500$0.44116$220.58
1,000$0.39718$397.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.32529$1,626.45
10,000$0.29917$2,991.70
15,000$0.28575$4,286.25
25,000$0.27057$6,764.25
35,000$0.26152$9,153.20
50,000$0.25268$12,634.00
Manufacturers Standard Package