
EXB-V4VR000V | |
|---|---|
DigiKey Part Number | Y2000TR-ND - Tape & Reel (TR) Y2000CT-ND - Cut Tape (CT) Y2000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-V4VR000V |
Description | RES ARRAY 2 RES ZERO OHM 0606 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.0 Ohm Jumper 62.5mW Power Per Element Isolated 2 Resistor Network/Array 0606, Concave |
Datasheet | Datasheet |
EDA/CAD Models | EXB-V4VR000V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 0.0 | |
Tolerance | Jumper | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0606, Concave | |
Supplier Device Package | 0606 | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.12600 | $11.26 |
| 25 | $0.95040 | $23.76 |
| 50 | $0.84020 | $42.01 |
| 100 | $0.74400 | $74.40 |
| 250 | $0.63964 | $159.91 |
| 500 | $0.57402 | $287.01 |
| 1,000 | $0.51812 | $518.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.42696 | $2,134.80 |
| 10,000 | $0.39376 | $3,937.60 |
| 15,000 | $0.37670 | $5,650.50 |
| 25,000 | $0.35741 | $8,935.25 |
| 35,000 | $0.34591 | $12,106.85 |
| 50,000 | $0.33468 | $16,734.00 |


