10 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-V4V100JV

DigiKey Part Number
Y2100TR-ND - Tape & Reel (TR)
Y2100CT-ND - Cut Tape (CT)
Y2100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-V4V100JV
Description
RES ARRAY 2 RES 10 OHM 0606
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
10
Tolerance
±5%
Number of Resistors
2
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
4
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
0606, Concave
Supplier Device Package
0606
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,755
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.12600$11.26
25$0.95040$23.76
50$0.84020$42.01
100$0.74400$74.40
250$0.63964$159.91
500$0.57402$287.01
1,000$0.51812$518.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.42696$2,134.80
10,000$0.39376$3,937.60
15,000$0.37670$5,650.50
25,000$0.35741$8,935.25
35,000$0.34591$12,106.85
50,000$0.33468$16,734.00
Manufacturers Standard Package