
EXB-U38103JV | |
|---|---|
DigiKey Part Number | 10-EXB-U38103JVTR-ND - Tape & Reel (TR) 10-EXB-U38103JVCT-ND - Cut Tape (CT) 10-EXB-U38103JVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-U38103JV |
Description | RES ARRAY |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 10k | Supplier Device Package 1206 |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.024" (0.60mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 63mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.66900 | $16.69 |
| 25 | $1.41080 | $35.27 |
| 50 | $1.24800 | $62.40 |
| 100 | $1.10990 | $110.99 |
| 250 | $0.95764 | $239.41 |
| 500 | $0.86276 | $431.38 |
| 1,000 | $0.78186 | $781.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.65060 | $3,253.00 |
| 10,000 | $0.60257 | $6,025.70 |
| 15,000 | $0.57789 | $8,668.35 |
| 25,000 | $0.54999 | $13,749.75 |
| 35,000 | $0.53336 | $18,667.60 |
| 50,000 | $0.51711 | $25,855.50 |

