
EXB-U28470JX | |
|---|---|
DigiKey Part Number | P16172TR-ND - Tape & Reel (TR) P16172CT-ND - Cut Tape (CT) P16172DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-U28470JX |
Description | RES ARRAY 4 RES 47 OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 47 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.58400 | $5.84 |
| 25 | $0.49320 | $12.33 |
| 50 | $0.43240 | $21.62 |
| 100 | $0.38150 | $38.15 |
| 250 | $0.32524 | $81.31 |
| 500 | $0.29022 | $145.11 |
| 1,000 | $0.26021 | $260.21 |
| 5,000 | $0.20692 | $1,034.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.19326 | $1,932.60 |
| 20,000 | $0.17813 | $3,562.60 |
| 30,000 | $0.17036 | $5,110.80 |
| 50,000 | $0.16157 | $8,078.50 |
| 70,000 | $0.15633 | $10,943.10 |
| 100,000 | $0.15121 | $15,121.00 |


