
EXB-Q16P101J | |
|---|---|
DigiKey Part Number | P122624TR-ND - Tape & Reel (TR) P122624CT-ND - Cut Tape (CT) P122624DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-Q16P101J |
Description | RES ARRAY 15 RES 100 OHM 1506 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohm ±5% 25mW Power Per Element Bussed 15 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-Q16P101J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 100 | |
Tolerance | ±5% | |
Number of Resistors | 15 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 25mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1506, Convex, Long Side Terminals | |
Supplier Device Package | 1506 | |
Size / Dimension | 0.150" L x 0.063" W (3.80mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.77000 | $10.77 |
| 10 | $7.06200 | $70.62 |
| 25 | $6.05120 | $151.28 |
| 50 | $5.41960 | $270.98 |
| 100 | $4.88270 | $488.27 |
| 250 | $4.29424 | $1,073.56 |
| 500 | $3.92576 | $1,962.88 |
| 1,000 | $3.61253 | $3,612.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.11629 | $15,581.45 |
| 10,000 | $2.93054 | $29,305.40 |
| 15,000 | $2.83514 | $42,527.10 |
| 25,000 | $2.72728 | $68,182.00 |

