1k Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-N8V102JX

DigiKey Part Number
Y10102TR-ND - Tape & Reel (TR)
Y10102CT-ND - Cut Tape (CT)
Y10102DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-N8V102JX
Description
RES ARRAY 4 RES 1K OHM 0804
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1k Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
EXB-N8V102JX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
1k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
31mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
0804, Concave, Long Side Terminals
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max)
0.022" (0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53,157
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.71500$7.15
25$0.59840$14.96
50$0.52780$26.39
100$0.46620$46.62
250$0.39824$99.56
500$0.35582$177.91
1,000$0.31973$319.73
5,000$0.25544$1,277.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.23909$2,390.90
20,000$0.22085$4,417.00
30,000$0.21149$6,344.70
50,000$0.20089$10,044.50
70,000$0.19457$13,619.90
100,000$0.18840$18,840.00
Manufacturers Standard Package