
EXB-D10C472J | |
|---|---|
DigiKey Part Number | U9472TR-ND - Tape & Reel (TR) U9472CT-ND - Cut Tape (CT) U9472DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-D10C472J |
Description | RES ARRAY 8 RES 4.7K OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7k Ohm ±5% 50mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-D10C472J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 4.7k | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 50mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.91000 | $6.91 |
| 10 | $4.48900 | $44.89 |
| 25 | $3.82800 | $95.70 |
| 50 | $3.41360 | $170.68 |
| 100 | $3.06250 | $306.25 |
| 250 | $2.67692 | $669.23 |
| 500 | $2.43554 | $1,217.77 |
| 1,000 | $2.23041 | $2,230.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.90255 | $9,512.75 |
| 10,000 | $1.78081 | $17,808.10 |
| 15,000 | $1.71830 | $25,774.50 |
| 25,000 | $1.64758 | $41,189.50 |
| 35,000 | $1.60547 | $56,191.45 |
| 50,000 | $1.56431 | $78,215.50 |


