100k Ohm ±5% 50mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-D10C104J

DigiKey Part Number
U9104TR-ND - Tape & Reel (TR)
U9104CT-ND - Cut Tape (CT)
U9104DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-D10C104J
Description
RES ARRAY 8 RES 100K OHM 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100k Ohm ±5% 50mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
EXB-D10C104J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
100k
Tolerance
±5%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
10
Power Per Element
50mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,296
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.91000$6.91
10$4.48900$44.89
25$3.82800$95.70
50$3.41360$170.68
100$3.06250$306.25
250$2.67692$669.23
500$2.43554$1,217.77
1,000$2.23041$2,230.41
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.90255$9,512.75
10,000$1.78081$17,808.10
15,000$1.71830$25,774.50
25,000$1.64758$41,189.50
35,000$1.60547$56,191.45
50,000$1.56431$78,215.50
Manufacturers Standard Package