
EXB-38V821JV | |
|---|---|
DigiKey Part Number | Y9821TR-ND - Tape & Reel (TR) Y9821CT-ND - Cut Tape (CT) Y9821DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-38V821JV |
Description | RES ARRAY 4 RES 820 OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-38V821JV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 820 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.46000 | $4.60 |
| 25 | $0.38160 | $9.54 |
| 50 | $0.33540 | $16.77 |
| 100 | $0.29600 | $29.60 |
| 250 | $0.25156 | $62.89 |
| 500 | $0.22396 | $111.98 |
| 1,000 | $0.20036 | $200.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.16152 | $807.60 |
| 10,000 | $0.14749 | $1,474.90 |
| 15,000 | $0.14029 | $2,104.35 |
| 25,000 | $0.13214 | $3,303.50 |
| 35,000 | $0.12728 | $4,454.80 |
| 50,000 | $0.12253 | $6,126.50 |


