
EXB-38V391JV | |
|---|---|
DigiKey Part Number | Y9391TR-ND - Tape & Reel (TR) Y9391CT-ND - Cut Tape (CT) Y9391DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-38V391JV |
Description | RES ARRAY 4 RES 390 OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-38V391JV Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 390 | Supplier Device Package 1206 |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.024" (0.60mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.46000 | $4.60 |
| 25 | $0.38160 | $9.54 |
| 50 | $0.33540 | $16.77 |
| 100 | $0.29600 | $29.60 |
| 250 | $0.25156 | $62.89 |
| 500 | $0.22396 | $111.98 |
| 1,000 | $0.20036 | $200.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.16152 | $807.60 |
| 10,000 | $0.14749 | $1,474.90 |
| 15,000 | $0.14029 | $2,104.35 |
| 25,000 | $0.13214 | $3,303.50 |
| 35,000 | $0.12728 | $4,454.80 |
| 50,000 | $0.12253 | $6,126.50 |







