22k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-38V223JV

DigiKey Part Number
Y9223TR-ND - Tape & Reel (TR)
Y9223CT-ND - Cut Tape (CT)
Y9223DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-38V223JV
Description
RES ARRAY 4 RES 22K OHM 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
EXB-38V223JV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
22k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73,683
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.46000$4.60
25$0.38160$9.54
50$0.33540$16.77
100$0.29600$29.60
250$0.25156$62.89
500$0.22396$111.98
1,000$0.20036$200.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.16152$807.60
10,000$0.14749$1,474.90
15,000$0.14029$2,104.35
25,000$0.13214$3,303.50
35,000$0.12728$4,454.80
50,000$0.12253$6,126.50
Manufacturers Standard Package