10 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-38V100JV

DigiKey Part Number
Y9100TR-ND - Tape & Reel (TR)
Y9100CT-ND - Cut Tape (CT)
Y9100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-38V100JV
Description
RES ARRAY 4 RES 10 OHM 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
EXB-38V100JV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
Panasonic Industry
Operating Temperature
-55°C ~ 125°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Resistance (Ohms)
10
Supplier Device Package
1206
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Number of Resistors
4
Height - Seated (Max)
0.024" (0.60mm)
Number of Pins
8
Base Product Number
Power Per Element
62.5mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RAVF164DJT10R0Stackpole Electronics Inc13,855738-RAVF164DJT10R0CT-ND$0.82000Direct
CAY16-100J4LFBourns Inc.44,292CAY16-100J4LFCT-ND$0.82000Parametric Equivalent
CAY16A-100J4ASBourns Inc.7,977118-CAY16A-100J4ASCT-ND$1.15000Parametric Equivalent
CAY16A-100J4LFBourns Inc.1,915118-CAY16A-100J4LFCT-ND$0.99000Parametric Equivalent
In-Stock: 6,912
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.46000$4.60
25$0.38160$9.54
50$0.33540$16.77
100$0.29600$29.60
250$0.25156$62.89
500$0.22396$111.98
1,000$0.20036$200.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.16152$807.60
10,000$0.14749$1,474.90
15,000$0.14029$2,104.35
25,000$0.13214$3,303.50
35,000$0.12728$4,454.80
50,000$0.12253$6,126.50
Manufacturers Standard Package