2.2k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Convex
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-34V222JV

DigiKey Part Number
Y8222TR-ND - Tape & Reel (TR)
Y8222CT-ND - Cut Tape (CT)
Y8222DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-34V222JV
Description
RES ARRAY 2 RES 2.2K OHM 0606
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Convex
Datasheet
 Datasheet
EDA/CAD Models
EXB-34V222JV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
2.2k
Tolerance
±5%
Number of Resistors
2
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
4
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
0606, Convex
Supplier Device Package
0606
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62,964
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.76500$7.65
25$0.63800$15.95
50$0.56240$28.12
100$0.49660$49.66
250$0.42488$106.22
500$0.37966$189.83
1,000$0.34144$341.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.27864$1,393.20
10,000$0.25586$2,558.60
15,000$0.24416$3,662.40
25,000$0.23092$5,773.00
35,000$0.22303$7,806.05
50,000$0.21532$10,766.00
Manufacturers Standard Package