
EXB-2HV471JV | |
|---|---|
DigiKey Part Number | Y1471TR-ND - Tape & Reel (TR) Y1471CT-ND - Cut Tape (CT) Y1471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-2HV471JV |
Description | RES ARRAY 8 RES 470 OHM 1506 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-2HV471JV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 470 | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1506, Convex, Long Side Terminals | |
Supplier Device Package | 1506 | |
Size / Dimension | 0.150" L x 0.063" W (3.80mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $1.01900 | $10.19 |
| 25 | $0.85840 | $21.46 |
| 50 | $0.75640 | $37.82 |
| 100 | $0.67010 | $67.01 |
| 250 | $0.57484 | $143.71 |
| 500 | $0.51516 | $257.58 |
| 1,000 | $0.46460 | $464.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.38187 | $1,909.35 |
| 10,000 | $0.35178 | $3,517.80 |
| 15,000 | $0.33632 | $5,044.80 |
| 25,000 | $0.31883 | $7,970.75 |
| 35,000 | $0.30840 | $10,794.00 |
| 50,000 | $0.29822 | $14,911.00 |



