
EXB-28V430JX | |
|---|---|
DigiKey Part Number | Y7430TR-ND - Tape & Reel (TR) Y7430CT-ND - Cut Tape (CT) Y7430DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-28V430JX |
Description | RES ARRAY 4 RES 43 OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 43 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 43 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | 0804 | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.34500 | $3.45 |
| 25 | $0.29280 | $7.32 |
| 50 | $0.25480 | $12.74 |
| 100 | $0.22440 | $22.44 |
| 250 | $0.19008 | $47.52 |
| 500 | $0.16886 | $84.43 |
| 1,000 | $0.15070 | $150.70 |
| 5,000 | $0.11836 | $591.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.10991 | $1,099.10 |
| 20,000 | $0.10073 | $2,014.60 |
| 30,000 | $0.09602 | $2,880.60 |
| 50,000 | $0.09068 | $4,534.00 |
| 70,000 | $0.08750 | $6,125.00 |
| 100,000 | $0.08439 | $8,439.00 |


