EXB-28V390JX is out of stock and can be placed on backorder.
Available Substitutes:

Direct


CTS Resistor Products
In Stock: 0
Unit Price: $0.12667
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.17020
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 5,869
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 18,046
Unit Price: $0.82000
Datasheet
39 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-28V390JX

DigiKey Part Number
Y7390TR-ND - Tape & Reel (TR)
Y7390CT-ND - Cut Tape (CT)
Y7390DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-28V390JX
Description
RES ARRAY 4 RES 39 OHM 0804
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
39 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
EXB-28V390JX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
39
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
0804, Convex, Long Side Terminals
Supplier Device Package
0804
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max)
0.018" (0.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.34500$3.45
25$0.29280$7.32
50$0.25480$12.74
100$0.22440$22.44
250$0.19008$47.52
500$0.16886$84.43
1,000$0.15070$150.70
5,000$0.11836$591.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.10991$1,099.10
20,000$0.10073$2,014.60
30,000$0.09602$2,880.60
50,000$0.09068$4,534.00
70,000$0.08750$6,125.00
100,000$0.08439$8,439.00
Manufacturers Standard Package