
EXB-28V202JX | |
|---|---|
DigiKey Part Number | Y7202TR-ND - Tape & Reel (TR) Y7202CT-ND - Cut Tape (CT) Y7202DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-28V202JX |
Description | RES ARRAY 4 RES 2K OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0804, Convex, Long Side Terminals |
Resistance (Ohms) 2k | Supplier Device Package 0804 |
Tolerance ±5% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.018" (0.45mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RAVF104DJT2K00 | Stackpole Electronics Inc | 19,700 | 738-RAVF104DJT2K00CT-ND | $0.82000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.34500 | $3.45 |
| 25 | $0.29280 | $7.32 |
| 50 | $0.25480 | $12.74 |
| 100 | $0.22440 | $22.44 |
| 250 | $0.19008 | $47.52 |
| 500 | $0.16886 | $84.43 |
| 1,000 | $0.15070 | $150.70 |
| 5,000 | $0.11836 | $591.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.10991 | $1,099.10 |
| 20,000 | $0.10073 | $2,014.60 |
| 30,000 | $0.09602 | $2,880.60 |
| 50,000 | $0.09068 | $4,534.00 |
| 70,000 | $0.08750 | $6,125.00 |
| 100,000 | $0.08439 | $8,439.00 |









