
EXB-24V101JX | |
|---|---|
DigiKey Part Number | Y5101TR-ND - Tape & Reel (TR) Y5101CT-ND - Cut Tape (CT) Y5101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-24V101JX |
Description | RES ARRAY 2 RES 100 OHM 0404 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
EDA/CAD Models | EXB-24V101JX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 100 | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0404 (1010 Metric), Convex | |
Supplier Device Package | 0404 | |
Size / Dimension | 0.039" L x 0.039" W (1.00mm x 1.00mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.41900 | $4.19 |
| 25 | $0.35200 | $8.80 |
| 50 | $0.30920 | $15.46 |
| 100 | $0.27210 | $27.21 |
| 250 | $0.23152 | $57.88 |
| 500 | $0.20586 | $102.93 |
| 1,000 | $0.18408 | $184.08 |
| 5,000 | $0.14519 | $725.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.13511 | $1,351.10 |
| 20,000 | $0.12409 | $2,481.80 |
| 30,000 | $0.11842 | $3,552.60 |
| 50,000 | $0.11201 | $5,600.50 |
| 70,000 | $0.10819 | $7,573.30 |
| 100,000 | $0.10446 | $10,446.00 |





