39 Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0502 (1406 Metric), Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-18V390JX

DigiKey Part Number
Y6390TR-ND - Tape & Reel (TR)
Y6390CT-ND - Cut Tape (CT)
Y6390DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-18V390JX
Description
RES ARRAY 4 RES 39 OHM 0502
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
39 Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0502 (1406 Metric), Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
39
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
31mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
0502 (1406 Metric), Long Side Terminals
Supplier Device Package
0502
Size / Dimension
0.055" L x 0.024" W (1.40mm x 0.60mm)
Height - Seated (Max)
0.018" (0.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,412
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.29900$12.99
25$1.09840$27.46
50$0.97020$48.51
100$0.86080$86.08
250$0.74060$185.15
500$0.66544$332.72
1,000$0.60157$601.57
5,000$0.48775$2,438.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.45952$4,595.20
20,000$0.42727$8,545.40
30,000$0.41069$12,320.70
50,000$0.39195$19,597.50
70,000$0.38079$26,655.30
100,000$0.36988$36,988.00
Manufacturers Standard Package