
EXB-18V330JX | |
|---|---|
DigiKey Part Number | Y6330TR-ND - Tape & Reel (TR) Y6330CT-ND - Cut Tape (CT) Y6330DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-18V330JX |
Description | RES ARRAY 4 RES 33 OHM 0502 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0502 (1406 Metric), Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-18V330JX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 33 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 31mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0502 (1406 Metric), Long Side Terminals | |
Supplier Device Package | 0502 | |
Size / Dimension | 0.055" L x 0.024" W (1.40mm x 0.60mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.29900 | $12.99 |
| 25 | $1.09840 | $27.46 |
| 50 | $0.97020 | $48.51 |
| 100 | $0.86080 | $86.08 |
| 250 | $0.74060 | $185.15 |
| 500 | $0.66544 | $332.72 |
| 1,000 | $0.60157 | $601.57 |
| 5,000 | $0.48775 | $2,438.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.45952 | $4,595.20 |
| 20,000 | $0.42727 | $8,545.40 |
| 30,000 | $0.41069 | $12,320.70 |
| 50,000 | $0.39195 | $19,597.50 |
| 70,000 | $0.38079 | $26,655.30 |
| 100,000 | $0.36988 | $36,988.00 |










