
EXB-14V102JX | |
|---|---|
DigiKey Part Number | Y3102TR-ND - Tape & Reel (TR) Y3102CT-ND - Cut Tape (CT) Y3102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-14V102JX |
Description | RES ARRAY 2 RES 1K OHM 0302 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±5% 31mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0302 (0805 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Power Per Element 31mW |
Manufacturer Panasonic Industry | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0302 (0805 Metric), Convex, Long Side Terminals |
Circuit Type Isolated | Supplier Device Package 0302 |
Resistance (Ohms) 1k | Size / Dimension 0.031" L x 0.024" W (0.80mm x 0.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.018" (0.45mm) |
Number of Resistors 2 | Base Product Number |
Number of Pins 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.97000 | $9.70 |
| 25 | $0.81560 | $20.39 |
| 50 | $0.71860 | $35.93 |
| 100 | $0.63630 | $63.63 |
| 250 | $0.54556 | $136.39 |
| 500 | $0.48902 | $244.51 |
| 1,000 | $0.44067 | $440.67 |
| 5,000 | $0.35469 | $1,773.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.33309 | $3,330.90 |
| 20,000 | $0.30871 | $6,174.20 |
| 30,000 | $0.29619 | $8,885.70 |
| 50,000 | $0.28203 | $14,101.50 |
| 70,000 | $0.27359 | $19,151.30 |
| 100,000 | $0.26534 | $26,534.00 |




