Through-Beam Optical Sensor 7.874" (200mm) NPN - Open Collector/Dark-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Through-Beam Optical Sensor 7.874" (200mm) NPN - Open Collector/Dark-ON

EX-Z12FB

DigiKey Part Number
1110-3871-ND
Manufacturer
Manufacturer Product Number
EX-Z12FB
Description
SENSOR THROUGH-BEAM 200MM NPN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 7.874" (200mm) NPN - Open Collector/Dark-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Configuration
NPN - Open Collector/Dark-ON
Manufacturer
Panasonic Industrial Automation Sales
Light Source
Red LED
Series
Connection Method
Cable
Packaging
Box
Ingress Protection
IP67
Part Status
Active
Cable Length
78.74" (2m)
Sensing Method
Through-Beam
Adjustment Type
Fixed
Sensing Distance
7.874" (200mm)
Operating Temperature
-10°C ~ 55°C
Voltage - Supply
12V ~ 24V
Base Product Number
Response Time
500µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$870.66000$870.66
Manufacturers Standard Package