
EVW-ADF001B14 | |
|---|---|
DigiKey Part Number | P15966TR-ND - Tape & Reel (TR) P15966CT-ND - Cut Tape (CT) P15966DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVW-ADF001B14 |
Description | SENSOR ROTARY 343DEG SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Rotary Position Hole for Shaft SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | EVW-ADF001B14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 343° | |
Linear Range | - | |
Output | Resistive | |
Output Signal | - | |
Actuator Type | Hole for Shaft | |
Linearity | ±2% | |
Resistance | 10 kOhms | |
Resistance Tolerance | ±30% | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | - | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.22000 | $14.22 |
| 10 | $11.87200 | $118.72 |
| 25 | $11.03640 | $275.91 |
| 50 | $10.43640 | $521.82 |
| 100 | $9.86740 | $986.74 |
| 250 | $9.15908 | $2,289.77 |
| 500 | $8.65494 | $4,327.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $8.06743 | $12,101.15 |
| 3,000 | $7.62026 | $22,860.78 |
| 4,500 | $7.36986 | $33,164.37 |
| 7,500 | $7.06584 | $52,993.80 |
| 10,500 | $6.87236 | $72,159.78 |





