



EVQ-Q2K02W | |
|---|---|
DigiKey Part Number | P12942STR-ND - Tape & Reel (TR) P12942SCT-ND - Cut Tape (CT) P12942SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-Q2K02W |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-Q2K02W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.50mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 130gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.87500 | $18.75 |
| 25 | $1.75600 | $43.90 |
| 100 | $1.57520 | $157.52 |
| 250 | $1.46048 | $365.12 |
| 500 | $1.37808 | $689.04 |
| 1,000 | $1.30089 | $1,300.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.24153 | $2,483.06 |
| 4,000 | $1.17549 | $4,701.96 |
| 6,000 | $1.13982 | $6,838.92 |
| 10,000 | $1.09793 | $10,979.30 |
| 14,000 | $1.07221 | $15,010.94 |
| 20,000 | $1.04651 | $20,930.20 |


