MFR Recommended

EVQ-Q1D06M | |
|---|---|
DigiKey Part Number | P15961STR-ND - Tape & Reel (TR) P15961SCT-ND - Cut Tape (CT) P15961SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-Q1D06M |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 6.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 9.90mm x 8.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 400gf | |
Ingress Protection | Dust Proof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 1.00mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.65000 | $7.65 |
| 10 | $6.49500 | $64.95 |
| 25 | $6.03800 | $150.95 |
| 100 | $5.38510 | $538.51 |
| 250 | $4.98880 | $1,247.20 |
| 500 | $4.71272 | $2,356.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.50366 | $4,503.66 |
| 2,000 | $4.27177 | $8,543.54 |
| 3,000 | $4.14723 | $12,441.69 |
| 5,000 | $4.00180 | $20,009.00 |
| 7,000 | $3.91284 | $27,389.88 |
| 10,000 | $3.82424 | $38,242.40 |



