Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVQ-PVG05K

DigiKey Part Number
P10856SCT-ND - Cut Tape (CT)
P10856STB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EVQ-PVG05K
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Last Time Buy
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
5.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
6.10mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
200gf
Ingress Protection
-
Features
-
Operating Temperature
-30°C ~ 85°C
Actuator Material
-
Switch Travel
1.30mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 305
Check for Additional Incoming Stock
Last Time Buy Date: 15/12/2026
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.69000$4.69
10$4.02900$40.29
25$3.75880$93.97
100$3.35850$335.85
250$3.11068$777.67
500$2.93640$1,468.20
1,000$2.77533$2,775.33
Tape & Box (TB)
QuantityUnit PriceExt Price
2,500$2.60174$6,504.35
5,000$2.47237$12,361.85
7,500$2.40327$18,024.53
12,500$2.32287$29,035.88
17,500$2.27384$39,792.20
25,000$2.22516$55,629.00
Manufacturers Standard Package