
EVQ-PVF05K | |
|---|---|
DigiKey Part Number | P10858SCT-ND - Cut Tape (CT) P10858STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EVQ-PVF05K |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Last Time Buy | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 6.10mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 250gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 1.30mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $4.00400 | $40.04 |
| 25 | $3.73240 | $93.31 |
| 100 | $3.33460 | $333.46 |
| 250 | $3.08900 | $772.25 |
| 500 | $2.91600 | $1,458.00 |
| 1,000 | $2.75593 | $2,755.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.59099 | $6,477.48 |
| 5,000 | $2.46213 | $12,310.65 |
| 7,500 | $2.39328 | $17,949.60 |
| 12,500 | $2.31318 | $28,914.75 |
| 17,500 | $2.26434 | $39,625.95 |
| 25,000 | $2.21584 | $55,396.00 |



