Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle

EVQ-PUC02K

DigiKey Part Number
P10849STR-ND - Tape & Reel (TR)
P10849SCT-ND - Cut Tape (CT)
P10849SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EVQ-PUC02K
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Side Actuated
Mfr
Termination Style
Gull Wing
Series
Outline
6.40mm x 3.50mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Illumination
Non-Illuminated
Part Status
Active
Operating Force
220gf
Circuit
SPST-NO
Features
Board Guide
Switch Function
Off-Mom
Operating Temperature
-20°C ~ 70°C
Contact Rating @ Voltage
0.05A @ 12VDC
Switch Travel
0.30mm
Actuator Type
Rectangular Button
Mechanical Life
100,000 Cycles
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.69000$4.69
10$4.02000$40.20
25$3.74560$93.64
100$3.34620$334.62
250$3.09916$774.79
500$2.92570$1,462.85
1,000$2.76514$2,765.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.47576$9,903.04
8,000$2.35760$18,860.80
12,000$2.29474$27,536.88
20,000$2.22192$44,438.40
28,000$2.17766$60,974.48
Manufacturers Standard Package