Similar

EVQ-PE105K | |
|---|---|
DigiKey Part Number | P13594STR-ND - Tape & Reel (TR) P13594SCT-ND - Cut Tape (CT) P13594SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-PE105K |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-PE105K Models |
Category | Actuator Height off PCB, Vertical 5.00mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.00mm x 3.50mm |
Part Status Last Time Buy | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 100gf |
Switch Function Off-Mom | Operating Temperature -30°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 50,000 Cycles |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL3302BF180QJ | E-Switch | 3,828 | EG4577CT-ND | $7.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $3.96300 | $39.63 |
| 25 | $3.69320 | $92.33 |
| 100 | $3.30010 | $330.01 |
| 250 | $3.05676 | $764.19 |
| 500 | $2.88558 | $1,442.79 |
| 1,000 | $2.72715 | $2,727.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.60794 | $5,215.88 |
| 4,000 | $2.47576 | $9,903.04 |
| 6,000 | $2.40498 | $14,429.88 |
| 10,000 | $2.32245 | $23,224.50 |
| 14,000 | $2.27204 | $31,808.56 |
| 20,000 | $2.22192 | $44,438.40 |












