Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVQ-P7K01K

DigiKey Part Number
P12282STR-ND - Tape & Reel (TR)
P12282SCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EVQ-P7K01K
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Side Actuated
Mfr
Termination Style
J Lead
Series
Outline
4.30mm x 2.90mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Illumination
Non-Illuminated
Part Status
Obsolete
Operating Force
160gf
Circuit
SPST-NO
Operating Temperature
-20°C ~ 70°C
Switch Function
Off-Mom
Switch Travel
0.20mm
Contact Rating @ Voltage
0.05A @ 12VDC
Mechanical Life
100,000 Cycles
Actuator Type
Rectangular Button
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EVQ-P7K01PPanasonic Industry4,676P16768CT-ND$2.38000Parametric Equivalent
In-Stock: 477
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.54000$3.54
10$2.63100$26.31
25$2.34160$58.54
100$2.17380$217.38
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.59822$12,991.10
Manufacturers Standard Package