
EVQ-P7K01K | |
|---|---|
DigiKey Part Number | P12282STR-ND - Tape & Reel (TR) P12282SCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EVQ-P7K01K |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Actuator Orientation Side Actuated |
Mfr | Termination Style J Lead |
Series | Outline 4.30mm x 2.90mm |
Packaging Tape & Reel (TR) Cut Tape (CT) | Illumination Non-Illuminated |
Part Status Obsolete | Operating Force 160gf |
Circuit SPST-NO | Operating Temperature -20°C ~ 70°C |
Switch Function Off-Mom | Switch Travel 0.20mm |
Contact Rating @ Voltage 0.05A @ 12VDC | Mechanical Life 100,000 Cycles |
Actuator Type Rectangular Button | Base Product Number |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EVQ-P7K01P | Panasonic Industry | 4,676 | P16768CT-ND | $2.38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.63100 | $26.31 |
| 25 | $2.34160 | $58.54 |
| 100 | $2.17380 | $217.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.59822 | $12,991.10 |

