
EVQ-P40B3M | |
|---|---|
DigiKey Part Number | P15501TR-ND - Tape & Reel (TR) P15501CT-ND - Cut Tape (CT) P15501DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-P40B3M |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Edge Mount, Right Angle |
Datasheet | Datasheet |
Category | Actuator Length, Right Angle 2.10mm |
Mfr | Actuator Orientation Side Actuated |
Series | Termination Style SMD (SMT) Tab |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.20mm x 2.55mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 100gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.25mm |
Actuator Type Rectangular Button | Mechanical Life 1,000,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.56000 | $7.56 |
| 10 | $6.46200 | $64.62 |
| 25 | $6.01160 | $150.29 |
| 100 | $5.36040 | $536.04 |
| 250 | $4.96580 | $1,241.45 |
| 500 | $4.69086 | $2,345.43 |
| 1,000 | $4.43879 | $4,438.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.93751 | $9,843.77 |
| 5,000 | $3.74859 | $18,742.95 |
| 7,500 | $3.64809 | $27,360.67 |
| 12,500 | $3.53154 | $44,144.25 |
| 17,500 | $3.46070 | $60,562.25 |











