
EVQ-P3401P | |
|---|---|
DigiKey Part Number | P16762TR-ND - Tape & Reel (TR) P16762CT-ND - Cut Tape (CT) P16762DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-P3401P |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-P3401P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 4.70mm x 2.90mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 220gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $2.13800 | $21.38 |
| 25 | $1.99960 | $49.99 |
| 100 | $1.79230 | $179.23 |
| 250 | $1.66108 | $415.27 |
| 500 | $1.56734 | $783.67 |
| 1,000 | $1.47979 | $1,479.79 |
| 2,500 | $1.37430 | $3,435.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.31567 | $6,578.35 |
| 10,000 | $1.25072 | $12,507.20 |
| 15,000 | $1.21604 | $18,240.60 |
| 25,000 | $1.17573 | $29,393.25 |
| 35,000 | $1.15117 | $40,290.95 |
| 50,000 | $1.12679 | $56,339.50 |











