
EVQ-P2K02Q | |
|---|---|
DigiKey Part Number | P11084STR-ND - Tape & Reel (TR) P11084SCT-ND - Cut Tape (CT) P11084SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-P2K02Q |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-P2K02Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 4.70mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 350gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.70mm | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.76000 | $5.76 |
| 10 | $4.93300 | $49.33 |
| 25 | $4.59400 | $114.85 |
| 100 | $4.10010 | $410.01 |
| 250 | $3.79768 | $949.42 |
| 500 | $3.58588 | $1,792.94 |
| 1,000 | $3.39071 | $3,390.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.08315 | $12,332.60 |
| 8,000 | $2.93900 | $23,512.00 |
| 12,000 | $2.86252 | $34,350.24 |
| 20,000 | $2.77402 | $55,480.40 |
| 28,000 | $2.72030 | $76,168.40 |











