



EVQ-P2H02B | |
|---|---|
DigiKey Part Number | P12304STR-ND - Tape & Reel (TR) P12304SCT-ND - Cut Tape (CT) P12304SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-P2H02B |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-P2H02B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 4.70mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 250gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.70mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.58000 | $6.58 |
| 10 | $5.59900 | $55.99 |
| 25 | $5.21240 | $130.31 |
| 100 | $4.65170 | $465.17 |
| 250 | $4.30872 | $1,077.18 |
| 500 | $4.06914 | $2,034.57 |
| 1,000 | $3.84898 | $3,848.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.44388 | $13,775.52 |
| 8,000 | $3.28462 | $26,276.96 |
| 12,000 | $3.20021 | $38,402.52 |
| 20,000 | $3.10258 | $62,051.60 |








