Parametric Equivalent

EVQ-P1F05M | |
|---|---|
DigiKey Part Number | P12245STR-ND - Tape & Reel (TR) P12245SCT-ND - Cut Tape (CT) P12245SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-P1F05M |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 5.00mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.10mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 200gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 1.30mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EVQ-P1K05M | Panasonic Industry | 340 | P12244SCT-ND | $6.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.41000 | $6.41 |
| 10 | $5.50800 | $55.08 |
| 25 | $5.12680 | $128.17 |
| 100 | $4.57440 | $457.44 |
| 250 | $4.23736 | $1,059.34 |
| 500 | $4.00174 | $2,000.87 |
| 1,000 | $3.78501 | $3,785.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.62277 | $7,245.54 |
| 4,000 | $3.44388 | $13,775.52 |
| 6,000 | $3.34838 | $20,090.28 |
| 10,000 | $3.23738 | $32,373.80 |
| 14,000 | $3.16973 | $44,376.22 |
| 20,000 | $3.10258 | $62,051.60 |


