
EVQ-P0P02B | |
|---|---|
DigiKey Part Number | P12966STR-ND - Tape & Reel (TR) P12966SCT-ND - Cut Tape (CT) P12966SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-P0P02B |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.50mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 60gf | |
Ingress Protection | - | |
Features | Grounding Pin | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.30mm | |
Mechanical Life | 2,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $2.35100 | $23.51 |
| 25 | $2.19680 | $54.92 |
| 100 | $1.96820 | $196.82 |
| 250 | $1.82384 | $455.96 |
| 500 | $1.72108 | $860.54 |
| 1,000 | $1.62506 | $1,625.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.55177 | $3,103.54 |
| 4,000 | $1.47029 | $5,881.16 |
| 6,000 | $1.42638 | $8,558.28 |
| 10,000 | $1.37496 | $13,749.60 |
| 14,000 | $1.34345 | $18,808.30 |
| 20,000 | $1.31199 | $26,239.80 |


