
EVQ-3P202K | |
|---|---|
DigiKey Part Number | P15945STR-ND - Tape & Reel (TR) P15945SCT-ND - Cut Tape (CT) P15945SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-3P202K |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 4.70mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 500gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.70mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.15000 | $7.15 |
| 10 | $6.10000 | $61.00 |
| 25 | $5.67280 | $141.82 |
| 100 | $5.06030 | $506.03 |
| 250 | $4.68788 | $1,171.97 |
| 500 | $4.42794 | $2,213.97 |
| 1,000 | $4.18927 | $4,189.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.81416 | $15,256.64 |
| 8,000 | $3.63960 | $29,116.80 |
| 12,000 | $3.54715 | $42,565.80 |
| 20,000 | $3.44033 | $68,806.60 |









