Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVP-BT1J4A000

DigiKey Part Number
10-EVP-BT1J4A000TR-ND - Tape & Reel (TR)
10-EVP-BT1J4A000CT-ND - Cut Tape (CT)
10-EVP-BT1J4A000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EVP-BT1J4A000
Description
SWITCH TACTILE SPST-NO 0.02A 15V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Height off PCB, Vertical
4.30mm
Mfr
Actuator Orientation
Top Actuated
Series
Termination Style
J Lead
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Outline
6.50mm x 6.00mm
Part Status
Active
Illumination
Non-Illuminated
Circuit
SPST-NO
Operating Force
50gf
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 85°C
Contact Rating @ Voltage
0.02A @ 15VDC
Switch Travel
0.20mm
Actuator Type
Standard
Mechanical Life
2,000,000 Cycles
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EVP-BT1C4A000Panasonic Industry93110-EVP-BT1C4A000CT-ND$2.38000Parametric Equivalent
In-Stock: 1,892
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.63000$2.63
10$2.26900$22.69
25$2.12120$53.03
100$1.90080$190.08
250$1.76136$440.34
500$1.66206$831.03
1,000$1.56932$1,569.32
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.49841$2,996.82
4,000$1.41957$5,678.28
6,000$1.37705$8,262.30
10,000$1.32726$13,272.60
14,000$1.29673$18,154.22
20,000$1.26626$25,325.20
Manufacturers Standard Package